Direct
Upgrade
Similar


CGA8N2X7R2A684M230KA | |
|---|---|
DigiKey Part Number | 445-13110-2-ND - Tape & Reel (TR) 445-13110-1-ND - Cut Tape (CT) 445-13110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N2X7R2A684M230KA |
Description | CAP CER 0.68UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N2X7R2A684M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8L3X7T2E684M160KA | TDK | 0 | 445-13129-1-ND | 1,11000 € | Direct |
| CGA8N2X7R2A684K230KA | TDK | 486 | 445-7913-1-ND | 0,89000 € | Upgrade |
| CGA8L3X7T2E684K160KA | TDK | 0 | 445-7924-1-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34174 € | 170,87 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



