

CGA8N1C0G3F271K230KA | |
|---|---|
DigiKey Part Number | 445-13095-2-ND - Tape & Reel (TR) 445-13095-1-ND - Cut Tape (CT) 445-13095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N1C0G3F271K230KA |
Description | CAP CER 270PF 3KV C0G 1812 |
Customer Reference | |
Detailed Description | 270 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N1C0G3F271K230KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient |

