Upgrade
Direct


CGA8M3X7S2A335M200KB | |
|---|---|
DigiKey Part Number | 445-13125-2-ND - Tape & Reel (TR) 445-13125-1-ND - Cut Tape (CT) 445-13125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M3X7S2A335M200KB |
Description | CAP CER 3.3UF 100V X7S 1812 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M3X7S2A335M200KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8M3X7S2A335K200KB | TDK | 1.546 | 445-13124-1-ND | 1,29000 € | Upgrade |
| C1812C335K1RACAUTO | KEMET | 20.006 | 399-13376-1-ND | 1,02000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48868 € | 488,68 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |



