

CGA8M3X7R1H475K200KB | |
|---|---|
DigiKey Part Number | 445-7906-2-ND - Tape & Reel (TR) 445-7906-1-ND - Cut Tape (CT) 445-7906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M3X7R1H475K200KB |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M3X7R1H475K200KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70200 € | 7,02 € |
| 50 | 0,55220 € | 27,61 € |
| 100 | 0,50610 € | 50,61 € |
| 500 | 0,42820 € | 214,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39253 € | 392,53 € |
| 2.000 | 0,37325 € | 746,50 € |
| 3.000 | 0,36358 € | 1.090,74 € |
| 5.000 | 0,35288 € | 1.764,40 € |
| 7.000 | 0,34662 € | 2.426,34 € |
| 10.000 | 0,34060 € | 3.406,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

