

CGA8M3C0G2E333J200KA | |
|---|---|
DigiKey Part Number | 445-7897-2-ND - Tape & Reel (TR) 445-7897-1-ND - Cut Tape (CT) 445-7897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M3C0G2E333J200KA |
Description | CAP CER 0.033UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M3C0G2E333J200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8M4C0G2J333J200KA | TDK | 721 | 445-CGA8M4C0G2J333J200KACT-ND | 2,08000 € | Upgrade |
| CGA8M4NP02J333J200KA | TDK | 6.426 | 445-172626-1-ND | 2,06000 € | Upgrade |
| C1812C333JBGACAUTO | KEMET | 14.589 | 399-14853-1-ND | 2,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 1,00660 € | 50,33 € |
| 100 | 0,93390 € | 93,39 € |
| 500 | 0,81078 € | 405,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75059 € | 750,59 € |
| 2.000 | 0,72013 € | 1.440,26 € |
| 3.000 | 0,70486 € | 2.114,58 € |
| 5.000 | 0,68795 € | 3.439,75 € |
| 7.000 | 0,67805 € | 4.746,35 € |
| 10.000 | 0,66854 € | 6.685,40 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

