0.33 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric)

CGA8L4X7T2W334M160KA

DigiKey Part Number
445-13131-2-ND - Tape & Reel (TR)
445-13131-1-ND - Cut Tape (CT)
445-13131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L4X7T2W334M160KA
Description
CAP CER 0.33UF 450V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L4X7T2W334M160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8L4X7T2W334K160KATDK488445-7926-1-ND1,12000 €Upgrade
In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,73000 €7,30 €
500,57540 €28,77 €
1000,52770 €52,77 €
5000,44726 €223,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41030 €410,30 €
2.0000,39040 €780,80 €
3.0000,38042 €1.141,26 €
5.0000,36937 €1.846,85 €
7.0000,36291 €2.540,37 €
10.0000,35670 €3.567,00 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €