

CGA8L1X7S3A103M160KA | |
|---|---|
DigiKey Part Number | 445-13123-2-ND - Tape & Reel (TR) 445-13123-1-ND - Cut Tape (CT) 445-13123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L1X7S3A103M160KA |
Description | CAP CER 10000PF 1KV X7S 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L1X7S3A103M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8M1X7R3A103K200KA | TDK | 990 | 445-13106-1-ND | 0,73000 € | Upgrade |
| CGA8M1X7R3A103M200KA | TDK | 142 | 445-13107-1-ND | 0,73000 € | Upgrade |
| C1812C103JDGACAUTO | KEMET | 14.745 | 399-14855-1-ND | 2,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,31190 € | 31,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23555 € | 235,55 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

