

CGA8L1C0G3F101K160KA | |
|---|---|
DigiKey Part Number | 445-13090-2-ND - Tape & Reel (TR) 445-13090-1-ND - Cut Tape (CT) 445-13090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L1C0G3F101K160KA |
Description | CAP CER 100PF 3KV C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L1C0G3F101K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,37620 € | 18,81 € |
| 100 | 0,34200 € | 34,20 € |
| 500 | 0,28412 € | 142,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25863 € | 258,63 € |
| 2.000 | 0,24434 € | 488,68 € |
| 3.000 | 0,23717 € | 711,51 € |
| 5.000 | 0,22924 € | 1.146,20 € |
| 7.000 | 0,22460 € | 1.572,20 € |
| 10.000 | 0,22014 € | 2.201,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

