Similar


CGA7M1C0G3F820K200KA | |
|---|---|
DigiKey Part Number | 445-13077-2-ND - Tape & Reel (TR) 445-13077-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA7M1C0G3F820K200KA |
Description | CAP CER 82PF 3KV C0G 1808 |
Customer Reference | |
Detailed Description | 82 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7M1C0G3F820K200KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HA820KAT1A | KYOCERA AVX | 668 | 478-2980-1-ND | 0,85000 € | Similar |


