

CGA7L1X7S3A472M160KA | |
|---|---|
DigiKey Part Number | 445-13089-2-ND - Tape & Reel (TR) 445-13089-1-ND - Cut Tape (CT) 445-13089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7L1X7S3A472M160KA |
Description | CAP CER 4700PF 1KV X7S 1808 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7L1X7S3A472M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,39360 € | 39,36 € |
| 500 | 0,32934 € | 164,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30062 € | 300,62 € |
| 2.000 | 0,28474 € | 569,48 € |
| 3.000 | 0,27678 € | 830,34 € |
| 5.000 | 0,26796 € | 1.339,80 € |
| 7.000 | 0,26281 € | 1.839,67 € |
| 10.000 | 0,25785 € | 2.578,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

