

CGA7L1X7S3A472K160KA | |
|---|---|
DigiKey Part Number | 445-13088-2-ND - Tape & Reel (TR) 445-13088-1-ND - Cut Tape (CT) 445-13088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7L1X7S3A472K160KA |
Description | CAP CER 4700PF 1KV X7S 1808 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7L1X7S3A472K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29724 € | 297,24 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

