

CGA7G1C0G3F220K110KA | |
|---|---|
DigiKey Part Number | 445-13070-2-ND - Tape & Reel (TR) 445-13070-1-ND - Cut Tape (CT) 445-13070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7G1C0G3F220K110KA |
Description | CAP CER 22PF 3KV C0G 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7G1C0G3F220K110KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,35360 € | 17,68 € |
| 100 | 0,32110 € | 32,11 € |
| 500 | 0,26612 € | 133,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24203 € | 242,03 € |
| 2.000 | 0,22845 € | 456,90 € |
| 3.000 | 0,22165 € | 664,95 € |
| 5.000 | 0,21411 € | 1.070,55 € |
| 7.000 | 0,20971 € | 1.467,97 € |
| 10.000 | 0,20547 € | 2.054,70 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

