
CGA6P4NP02J333J250AA | |
|---|---|
DigiKey Part Number | 445-172571-2-ND - Tape & Reel (TR) 445-172571-1-ND - Cut Tape (CT) 445-172571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P4NP02J333J250AA |
Description | CAP CER 0.033UF 630V NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P4NP02J333J250AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,52200 € | 52,20 € |
| 500 | 0,44232 € | 221,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40576 € | 405,76 € |
| 2.000 | 0,38606 € | 772,12 € |
| 3.000 | 0,37619 € | 1.128,57 € |
| 5.000 | 0,36525 € | 1.826,25 € |
| 7.000 | 0,35885 € | 2.511,95 € |
| 10.000 | 0,35270 € | 3.527,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


