0.68 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric)

CGA6P3X8R2A684M250AD

DigiKey Part Number
445-10045-2-ND - Tape & Reel (TR)
445-10045-1-ND - Cut Tape (CT)
445-10045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P3X8R2A684M250AD
Description
CAP CER 0.68UF 100V 1210 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P3X8R2A684M250AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,89280 €892,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,43900 €14,39 €
1001,09410 €109,41 €
Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,54000 €15,40 €
501,20660 €60,33 €
1001,10240 €110,24 €
5000,92474 €462,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €