


CGA6P3X8R1C106M250AD | |
|---|---|
DigiKey Part Number | 445-10047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1C106M250AD |
Description | CAP CER 10UF 16V X8R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1C106M250AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02810 € | 1.028,10 € |
| Unit Price without VAT: | 1,02810 € |
|---|---|
| Unit Price with VAT: | 1,22344 € |

