

CGA6P3X8R1C106M250AB | |
|---|---|
DigiKey Part Number | 445-13057-2-ND - Tape & Reel (TR) 445-13057-1-ND - Cut Tape (CT) 445-13057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1C106M250AB |
Description | CAP CER 10UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1C106M250AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,11700 € | 11,17 € |
| 50 | 0,90040 € | 45,02 € |
| 100 | 0,83340 € | 83,34 € |
| 500 | 0,72032 € | 360,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66574 € | 665,74 € |
| 2.000 | 0,63774 € | 1.275,48 € |
| 3.000 | 0,62371 € | 1.871,13 € |
| 5.000 | 0,60817 € | 3.040,85 € |
| 7.000 | 0,59908 € | 4.193,56 € |
| 10.000 | 0,59033 € | 5.903,30 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

