

CGA6P3X8R1C106K250AD | |
|---|---|
DigiKey Part Number | 445-10046-2-ND - Tape & Reel (TR) 445-10046-1-ND - Cut Tape (CT) 445-10046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1C106K250AD |
Description | CAP CER 10UF 16V X8R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1C106K250AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,68100 € | 16,81 € |
| 50 | 1,38280 € | 69,14 € |
| 100 | 1,29050 € | 129,05 € |
| 500 | 1,13442 € | 567,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05507 € | 1.055,07 € |
| 2.000 | 1,01641 € | 2.032,82 € |
| 3.000 | 0,99704 € | 2.991,12 € |
| 5.000 | 0,97557 € | 4.877,85 € |
| 7.000 | 0,96301 € | 6.741,07 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

