

CGA6P3X7S1H685M250AB | |
|---|---|
DigiKey Part Number | 445-13043-2-ND - Tape & Reel (TR) 445-13043-1-ND - Cut Tape (CT) 445-13043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7S1H685M250AB |
Description | CAP CER 6.8UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7S1H685M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,51040 € | 25,52 € |
| 100 | 0,46700 € | 46,70 € |
| 500 | 0,39382 € | 196,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36058 € | 360,58 € |
| 2.000 | 0,34248 € | 684,96 € |
| 3.000 | 0,33341 € | 1.000,23 € |
| 5.000 | 0,32336 € | 1.616,80 € |
| 7.000 | 0,31748 € | 2.222,36 € |
| 10.000 | 0,31183 € | 3.118,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

