6.8 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

CGA6P3X7S1H685M250AB

DigiKey Part Number
445-13043-2-ND - Tape & Reel (TR)
445-13043-1-ND - Cut Tape (CT)
445-13043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P3X7S1H685M250AB
Description
CAP CER 6.8UF 50V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P3X7S1H685M250AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,65100 €6,51 €
500,51040 €25,52 €
1000,46700 €46,70 €
5000,39382 €196,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36058 €360,58 €
2.0000,34248 €684,96 €
3.0000,33341 €1.000,23 €
5.0000,32336 €1.616,80 €
7.0000,31748 €2.222,36 €
10.0000,31183 €3.118,30 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €