3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)

CGA6P2X8R1E335K250AD

DigiKey Part Number
445-10054-2-ND - Tape & Reel (TR)
445-10054-1-ND - Cut Tape (CT)
445-10054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P2X8R1E335K250AD
Description
CAP CER 3.3UF 25V X8R 1210 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P2X8R1E335K250AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Epoxy Mountable, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,00600 €10,06 €
500,80720 €40,36 €
1000,74560 €74,56 €
5000,64148 €320,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,59185 €591,85 €
2.0000,56609 €1.132,18 €
3.0000,55318 €1.659,54 €
5.0000,53887 €2.694,35 €
7.0000,53051 €3.713,57 €
10.0000,52246 €5.224,60 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €