

CGA6P1C0G3A103J250AC | |
|---|---|
DigiKey Part Number | 445-174793-2-ND - Tape & Reel (TR) 445-174793-1-ND - Cut Tape (CT) 445-174793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1C0G3A103J250AC |
Description | CAP CER 10000PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1C0G3A103J250AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99400 € | 9,94 € |
| 50 | 0,79600 € | 39,80 € |
| 100 | 0,73520 € | 73,52 € |
| 500 | 0,63212 € | 316,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58310 € | 583,10 € |
| 2.000 | 0,55760 € | 1.115,20 € |
| 3.000 | 0,54483 € | 1.634,49 € |
| 5.000 | 0,53067 € | 2.653,35 € |
| 7.000 | 0,52239 € | 3.656,73 € |
| 10.000 | 0,51443 € | 5.144,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

