
CGA6N4C0G2J223G230AA | |
|---|---|
DigiKey Part Number | 445-CGA6N4C0G2J223G230AATR-ND - Tape & Reel (TR) 445-CGA6N4C0G2J223G230AACT-ND - Cut Tape (CT) 445-CGA6N4C0G2J223G230AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N4C0G2J223G230AA |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,68040 € | 34,02 € |
| 100 | 0,62640 € | 62,64 € |
| 500 | 0,53496 € | 267,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49222 € | 492,22 € |
| 2.000 | 0,46961 € | 939,22 € |
| 3.000 | 0,45828 € | 1.374,84 € |
| 5.000 | 0,44573 € | 2.228,65 € |
| 7.000 | 0,43839 € | 3.068,73 € |
| 10.000 | 0,43133 € | 4.313,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

