

CGA6M4X7T2W224M200AA | |
|---|---|
DigiKey Part Number | 445-13048-2-ND - Tape & Reel (TR) 445-13048-1-ND - Cut Tape (CT) 445-13048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7T2W224M200AA |
Description | CAP CER 0.22UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7T2W224M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M4X7T2W224K200AA | TDK | 10.195 | 445-7006-1-ND | 0,72000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32360 € | 16,18 € |
| 100 | 0,29330 € | 29,33 € |
| 500 | 0,24208 € | 121,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21978 € | 219,78 € |
| 2.000 | 0,20712 € | 414,24 € |
| 3.000 | 0,20078 € | 602,34 € |
| 5.000 | 0,19376 € | 968,80 € |
| 7.000 | 0,18965 € | 1.327,55 € |
| 10.000 | 0,18570 € | 1.857,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

