0.33 µF ±20% 250V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 250V Ceramic Capacitor X7T 1210 (3225 Metric)

CGA6M3X7T2E334M200AA

DigiKey Part Number
445-13047-2-ND - Tape & Reel (TR)
445-13047-1-ND - Cut Tape (CT)
445-13047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7T2E334M200AA
Description
CAP CER 0.33UF 250V X7T 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 250V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7T2E334M200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39100 €3,91 €
500,29880 €14,94 €
1000,27030 €27,03 €
5000,22220 €111,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20142 €201,42 €
2.0000,18955 €379,10 €
3.0000,18360 €550,80 €
5.0000,17701 €885,05 €
7.0000,17315 €1.212,05 €
10.0000,16945 €1.694,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €