

CGA6M3X7R2E224M200AA | |
|---|---|
DigiKey Part Number | 445-13020-2-ND - Tape & Reel (TR) 445-13020-1-ND - Cut Tape (CT) 445-13020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E224M200AA |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E224M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R2E224K200AA | TDK | 2.313 | 445-5869-1-ND | 0,55000 € | Upgrade |
| CGA6M4X7T2W224K200AA | TDK | 10.205 | 445-7006-1-ND | 0,72000 € | Similar |
| CGA6M4X7T2W224M200AA | TDK | 274 | 445-13048-1-ND | 0,67000 € | Similar |
| CGA6M3X7R2E224M200AE | TDK | 1.885 | 445-7987-1-ND | 0,70000 € | Parametric Equivalent |
| C1210C224KARACAUTO | KEMET | 3.775 | 399-15819-1-ND | 0,63000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,19236 € | 96,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17391 € | 173,91 € |
| 2.000 | 0,16324 € | 326,48 € |
| 3.000 | 0,15790 € | 473,70 € |
| 5.000 | 0,15198 € | 759,90 € |
| 7.000 | 0,14852 € | 1.039,64 € |
| 10.000 | 0,14520 € | 1.452,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

