

CGA6M3X7R1H225M200AB | |
|---|---|
DigiKey Part Number | 445-13028-2-ND - Tape & Reel (TR) 445-13028-1-ND - Cut Tape (CT) 445-13028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R1H225M200AB |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R1H225M200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,14648 € | 73,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13173 € | 131,73 € |
| 2.000 | 0,12305 € | 246,10 € |
| 3.000 | 0,11869 € | 356,07 € |
| 5.000 | 0,11387 € | 569,35 € |
| 7.000 | 0,11106 € | 777,42 € |
| 10.000 | 0,10835 € | 1.083,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

