Upgrade
Similar
Similar
Direct


CGA6M2X7R2A334M200AA | |
|---|---|
DigiKey Part Number | 445-13011-2-ND - Tape & Reel (TR) 445-13011-1-ND - Cut Tape (CT) 445-13011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R2A334M200AA |
Description | CAP CER 0.33UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R2A334M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R2A334K200AA | TDK | 360 | 445-5862-1-ND | 0,63000 € | Upgrade |
| CGA6M3X7T2E334K200AA | TDK | 11.408 | 445-13046-1-ND | 0,63000 € | Similar |
| CGA6M3X7T2E334M200AA | TDK | 695 | 445-13047-1-ND | 0,63000 € | Similar |
| KVF101L334M32NLT00 | Chemi-Con | 0 | 565-4740-2-ND | 0,90311 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20142 € | 201,42 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



