Direct


CGA6M2X7R1E475M200AD | |
|---|---|
DigiKey Part Number | 445-10036-2-ND - Tape & Reel (TR) 445-10036-1-ND - Cut Tape (CT) 445-10036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R1E475M200AD |
Description | CAP CER 4.7UF 25V X7R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R1E475M200AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22840 € | 11,42 € |
| 100 | 0,20560 € | 20,56 € |
| 500 | 0,16714 € | 83,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15836 € | 158,36 € |
| 2.000 | 0,14840 € | 296,80 € |
| 3.000 | 0,14340 € | 430,20 € |
| 5.000 | 0,13787 € | 689,35 € |
| 7.000 | 0,13463 € | 942,41 € |
| 10.000 | 0,13152 € | 1.315,20 € |
| 12.000 | 0,13004 € | 1.560,48 € |
| 24.000 | 0,12508 € | 3.001,92 € |
| 25.000 | 0,12482 € | 3.120,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


