Direct
Direct


CGA6M2NP01H683J200AA | |
|---|---|
DigiKey Part Number | 445-13009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA6M2NP01H683J200AA |
Description | CAP CER 0.068UF 50V NP0 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2NP01H683J200AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2C0G1H683J200AA | TDK | 0 | 445-5711-1-ND | 1,15000 € | Direct |
| CGA6N2NP02A683J230AA | TDK | 230 | 445-15591-1-ND | 1,48000 € | Direct |


