

CGA6M1C0G3A682J200AC | |
|---|---|
DigiKey Part Number | 445-174792-2-ND - Tape & Reel (TR) 445-174792-1-ND - Cut Tape (CT) 445-174792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A682J200AC |
Description | CAP CER 6800PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A682J200AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,71460 € | 35,73 € |
| 100 | 0,65850 € | 65,85 € |
| 500 | 0,56364 € | 281,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51902 € | 519,02 € |
| 2.000 | 0,49555 € | 991,10 € |
| 3.000 | 0,48378 € | 1.451,34 € |
| 5.000 | 0,47074 € | 2.353,70 € |
| 7.000 | 0,46312 € | 3.241,84 € |
| 10.000 | 0,45579 € | 4.557,90 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

