
CGA6L2X7R1H105K160AE | |
|---|---|
DigiKey Part Number | 445-173738-2-ND - Tape & Reel (TR) 445-173738-1-ND - Cut Tape (CT) 445-173738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2X7R1H105K160AE |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2X7R1H105K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R2A105K200AE | TDK | 39 | 445-173827-1-ND | 0,78000 € | Upgrade |
| C1210X105K5RACAUTO | KEMET | 3.768 | 399-C1210X105K5RACAUTOCT-ND | 1,46000 € | Direct |
| C1210X105K1RACAUTO | KEMET | 14.930 | 399-16434-1-ND | 1,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10674 € | 53,37 € |
| 1.000 | 0,09818 € | 98,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08855 € | 177,10 € |
| 4.000 | 0,08293 € | 331,72 € |
| 6.000 | 0,08012 € | 480,72 € |
| 10.000 | 0,07701 € | 770,10 € |
| 14.000 | 0,07519 € | 1.052,66 € |
| 20.000 | 0,07343 € | 1.468,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

