Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGA6L2NP02A223J160AA | |
|---|---|
DigiKey Part Number | 445-13003-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA6L2NP02A223J160AA |
Description | CAP CER 0.022UF 100V NP0 1210 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2NP02A223J160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L2C0G2A223J160AA | TDK | 152 | 445-5797-1-ND | 0,86000 € | Direct |
| CGA6L3NP02E223J160AA | TDK | 800 | 445-172617-1-ND | 1,06000 € | Direct |
| CGA6L3C0G2E223J160AA | TDK | 0 | 445-15587-1-ND | 1,43000 € | Upgrade |
| CGA6N4NP02J223J230AA | TDK | 2 | 445-172570-1-ND | 1,12000 € | Upgrade |
| CGA6N4NP02W223J230AA | TDK | 64 | 445-172615-1-ND | 1,04000 € | Upgrade |



