CGA6J2NP02A153J125AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1.317
Unit Price: 0,87000 €
Datasheet

Direct


TDK
In Stock: 6.315
Unit Price: 1,16000 €
Datasheet

Upgrade


TDK
In Stock: 493.740
Unit Price: 0,86000 €
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

CGA6J2NP02A153J125AA

DigiKey Part Number
445-13002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA6J2NP02A153J125AA
Description
CAP CER 0.015UF 100V NP0 1210
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6J2NP02A153J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes