
CGA5L4NP02J103J160AA | |
|---|---|
DigiKey Part Number | 445-172566-2-ND - Tape & Reel (TR) 445-172566-1-ND - Cut Tape (CT) 445-172566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4NP02J103J160AA |
Description | CAP CER 10000PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4NP02J103J160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,19990 € | 19,99 € |
| 500 | 0,16196 € | 80,98 € |
| 1.000 | 0,15022 € | 150,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13656 € | 273,12 € |
| 4.000 | 0,12885 € | 515,40 € |
| 6.000 | 0,12499 € | 749,94 € |
| 10.000 | 0,12071 € | 1.207,10 € |
| 14.000 | 0,11820 € | 1.654,80 € |
| 20.000 | 0,11580 € | 2.316,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


