

CGA5L3X8R2A334K160AD | |
|---|---|
DigiKey Part Number | 445-10006-2-ND - Tape & Reel (TR) 445-10006-1-ND - Cut Tape (CT) 445-10006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R2A334K160AD |
Description | CAP CER 0.33UF 100V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R2A334K160AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,37460 € | 18,73 € |
| 100 | 0,34050 € | 34,05 € |
| 500 | 0,28284 € | 141,42 € |
| 1.000 | 0,26503 € | 265,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24323 € | 486,46 € |
| 4.000 | 0,23151 € | 926,04 € |
| 6.000 | 0,22564 € | 1.353,84 € |
| 10.000 | 0,21914 € | 2.191,40 € |
| 14.000 | 0,21534 € | 3.014,76 € |
| 20.000 | 0,21168 € | 4.233,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

