

CGA5L3X8R2A224K160AB | |
|---|---|
DigiKey Part Number | 445-12975-2-ND - Tape & Reel (TR) 445-12975-1-ND - Cut Tape (CT) 445-12975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R2A224K160AB |
Description | CAP CER 0.22UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R2A224K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,17610 € | 17,61 € |
| 500 | 0,14180 € | 70,90 € |
| 1.000 | 0,13118 € | 131,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11896 € | 237,92 € |
| 4.000 | 0,11199 € | 447,96 € |
| 6.000 | 0,10849 € | 650,94 € |
| 10.000 | 0,10462 € | 1.046,20 € |
| 14.000 | 0,10236 € | 1.433,04 € |
| 20.000 | 0,10018 € | 2.003,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


