

CGA5L3X8R1H105K160AD | |
|---|---|
DigiKey Part Number | 445-10033-2-ND - Tape & Reel (TR) 445-10033-1-ND - Cut Tape (CT) 445-10033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1H105K160AD |
Description | CAP CER 1UF 50V X8R 1206 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1H105K160AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,33990 € | 33,99 € |
| 500 | 0,28304 € | 141,52 € |
| 1.000 | 0,26545 € | 265,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25601 € | 512,02 € |
| 4.000 | 0,24386 € | 975,44 € |
| 6.000 | 0,23777 € | 1.426,62 € |
| 10.000 | 0,23102 € | 2.310,20 € |
| 14.000 | 0,22708 € | 3.179,12 € |
| 20.000 | 0,22329 € | 4.465,80 € |
| 24.000 | 0,22149 € | 5.315,76 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

