

CGA5L3X7S2A155K160AB | |
|---|---|
DigiKey Part Number | 445-12945-2-ND - Tape & Reel (TR) 445-12945-1-ND - Cut Tape (CT) 445-12945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A155K160AB |
Description | CAP CER 1.5UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A155K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,25300 € | 25,30 € |
| 500 | 0,20734 € | 103,67 € |
| 1.000 | 0,19323 € | 193,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17644 € | 352,88 € |
| 4.000 | 0,16715 € | 668,60 € |
| 6.000 | 0,16250 € | 975,00 € |
| 10.000 | 0,15735 € | 1.573,50 € |
| 14.000 | 0,15433 € | 2.160,62 € |
| 20.000 | 0,15144 € | 3.028,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

