Direct
Upgrade
Upgrade
Similar


CGA5L2X7R2A683M160AA | |
|---|---|
DigiKey Part Number | 445-12893-2-ND - Tape & Reel (TR) 445-12893-1-ND - Cut Tape (CT) 445-12893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A683M160AA |
Description | CAP CER 0.068UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A683M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1C0G2A683J160AC | TDK | 2.964 | 445-172693-1-ND | 0,73000 € | Direct |
| CGA5H2X8R2A683M115AA | TDK | 1.180 | 445-12972-1-ND | 0,37000 € | Upgrade |
| CGA5L3X7R2E683K160AA | TDK | 1.650 | 445-5850-1-ND | 0,33000 € | Upgrade |
| CGA5K4X7T2W683M130AA | TDK | 1.085 | 445-12958-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05807 € | 116,14 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


