

CGA5L2X7R2A105K160AE | |
|---|---|
DigiKey Part Number | 445-8801-2-ND - Tape & Reel (TR) 445-8801-1-ND - Cut Tape (CT) 445-8801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A105K160AE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A105K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,27230 € | 27,23 € |
| 500 | 0,22398 € | 111,99 € |
| 1.000 | 0,20903 € | 209,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19111 € | 382,22 € |
| 4.000 | 0,18128 € | 725,12 € |
| 6.000 | 0,17635 € | 1.058,10 € |
| 10.000 | 0,17089 € | 1.708,90 € |
| 14.000 | 0,16770 € | 2.347,80 € |
| 20.000 | 0,16463 € | 3.292,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

