0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5L2C0G1H683J160AD

DigiKey Part Number
445-9975-2-ND - Tape & Reel (TR)
445-9975-1-ND - Cut Tape (CT)
445-9975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2C0G1H683J160AD
Description
CAP CER 0.068UF 50V 1206 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2C0G1H683J160AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50300 €5,03 €
500,38920 €19,46 €
1000,35420 €35,42 €
5000,29496 €147,48 €
1.0000,27664 €276,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25409 €508,18 €
4.0000,24203 €968,12 €
6.0000,23599 €1.415,94 €
10.0000,22930 €2.293,00 €
14.0000,22538 €3.155,32 €
20.0000,22162 €4.432,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €