

CGA5L1X8R1E475K160AD | |
|---|---|
DigiKey Part Number | 445-174839-2-ND - Tape & Reel (TR) 445-174839-1-ND - Cut Tape (CT) 445-174839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8R1E475K160AD |
Description | CAP CER 4.7UF 25V X8R 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8R1E475K160AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,30430 € | 30,43 € |
| 500 | 0,25158 € | 125,79 € |
| 1.000 | 0,23529 € | 235,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21555 € | 431,10 € |
| 4.000 | 0,20482 € | 819,28 € |
| 6.000 | 0,19945 € | 1.196,70 € |
| 10.000 | 0,19350 € | 1.935,00 € |
| 14.000 | 0,19002 € | 2.660,28 € |
| 20.000 | 0,18667 € | 3.733,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

