CGA5L1X8R1E335K160AD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 4.809
Unit Price: 0,55000 €
Datasheet
3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L1X8R1E335K160AD

DigiKey Part Number
445-174838-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA5L1X8R1E335K160AD
Description
CAP CER 3.3UF 25V X8R 1206 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X8R1E335K160AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Epoxy Mountable, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X8R1E335K160ACTDK4.809445-174826-1-ND0,55000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24787 €495,74 €
Manufacturers Standard Package
Unit Price without VAT:0,24787 €
Unit Price with VAT:0,29497 €