1.5 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X8L1H155K160AC

DigiKey Part Number
445-175269-2-ND - Tape & Reel (TR)
445-175269-1-ND - Cut Tape (CT)
445-175269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X8L1H155K160AC
Description
CAP CER X8L 50V 1.5UF 10% 1.60MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X8L1H155K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45900 €4,59 €
500,35360 €17,68 €
1000,32110 €32,11 €
5000,26612 €133,06 €
1.0000,24914 €249,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22845 €456,90 €
4.0000,21727 €869,08 €
6.0000,21167 €1.270,02 €
10.0000,20547 €2.054,70 €
14.0000,20184 €2.825,76 €
20.0000,19835 €3.967,00 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €