

CGA5L1X7R1V475M160AC | |
|---|---|
DigiKey Part Number | 445-12925-2-ND - Tape & Reel (TR) 445-12925-1-ND - Cut Tape (CT) 445-12925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V475M160AC |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V475M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,23200 € | 23,20 € |
| 500 | 0,18936 € | 94,68 € |
| 1.000 | 0,17617 € | 176,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10221 € | 204,42 € |
| 4.000 | 0,09597 € | 383,88 € |
| 6.000 | 0,09285 € | 557,10 € |
| 10.000 | 0,08938 € | 893,80 € |
| 14.000 | 0,08736 € | 1.223,04 € |
| 20.000 | 0,08541 € | 1.708,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

