

CGA5K1X7S3D471M130AE | |
|---|---|
DigiKey Part Number | 445-13168-2-ND - Tape & Reel (TR) 445-13168-1-ND - Cut Tape (CT) 445-13168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K1X7S3D471M130AE |
Description | CAP CER 470PF 2KV X7S 1206 |
Customer Reference | |
Detailed Description | 470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K1X7S3D471M130AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48100 € | 4,81 € |
| 50 | 0,37160 € | 18,58 € |
| 100 | 0,33780 € | 33,78 € |
| 500 | 0,28058 € | 140,29 € |
| 1.000 | 0,26293 € | 262,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23732 € | 474,64 € |
| 4.000 | 0,22583 € | 903,32 € |
| 6.000 | 0,22008 € | 1.320,48 € |
| 10.000 | 0,21371 € | 2.137,10 € |
| 14.000 | 0,20998 € | 2.939,72 € |
| 20.000 | 0,20639 € | 4.127,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

