

CGA5H4X7R2J332M115AA | |
|---|---|
DigiKey Part Number | 445-12938-2-ND - Tape & Reel (TR) 445-12938-1-ND - Cut Tape (CT) 445-12938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J332M115AA |
Description | CAP CER 3300PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J332M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,07328 € | 36,64 € |
| 1.000 | 0,06689 € | 66,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05987 € | 119,74 € |
| 4.000 | 0,05567 € | 222,68 € |
| 6.000 | 0,05357 € | 321,42 € |
| 10.000 | 0,05124 € | 512,40 € |
| 14.000 | 0,04988 € | 698,32 € |
| 20.000 | 0,04857 € | 971,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

