
CGA5H4NP02J682J115AA | |
|---|---|
DigiKey Part Number | 445-172564-2-ND - Tape & Reel (TR) 445-172564-1-ND - Cut Tape (CT) 445-172564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4NP02J682J115AA |
Description | CAP CER 6800PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4NP02J682J115AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,15424 € | 77,12 € |
| 1.000 | 0,14294 € | 142,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12982 € | 259,64 € |
| 4.000 | 0,12239 € | 489,56 € |
| 6.000 | 0,11866 € | 711,96 € |
| 10.000 | 0,11454 € | 1.145,40 € |
| 14.000 | 0,11213 € | 1.569,82 € |
| 20.000 | 0,10981 € | 2.196,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

