
CGA5H3NP02E103J115AA | |
|---|---|
DigiKey Part Number | 445-172612-2-ND - Tape & Reel (TR) 445-172612-1-ND - Cut Tape (CT) 445-172612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H3NP02E103J115AA |
Description | CAP CER 10000PF 250V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H3NP02E103J115AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L4NP02J103J160AA | TDK | 18.118 | 445-172566-1-ND | 0,48000 € | Upgrade |
| CGA5L4NP02W103J160AA | TDK | 1.186 | 445-172610-1-ND | 0,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,35360 € | 17,68 € |
| 100 | 0,32110 € | 32,11 € |
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,24914 € | 249,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22845 € | 456,90 € |
| 4.000 | 0,21727 € | 869,08 € |
| 6.000 | 0,21167 € | 1.270,02 € |
| 10.000 | 0,20547 € | 2.054,70 € |
| 14.000 | 0,20184 € | 2.825,76 € |
| 20.000 | 0,19835 € | 3.967,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

