
CGA5H2X8R2A104K115AE | |
|---|---|
DigiKey Part Number | 445-173724-2-ND - Tape & Reel (TR) 445-173724-1-ND - Cut Tape (CT) 445-173724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R2A104K115AE |
Description | CAP CER 0.1UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R2A104K115AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,16680 € | 16,68 € |
| 500 | 0,13394 € | 66,97 € |
| 1.000 | 0,12378 € | 123,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11213 € | 224,26 € |
| 4.000 | 0,10545 € | 421,80 € |
| 6.000 | 0,10210 € | 612,60 € |
| 10.000 | 0,09840 € | 984,00 € |
| 14.000 | 0,09623 € | 1.347,22 € |
| 20.000 | 0,09415 € | 1.883,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

